Technical Document
Specifications
Brand
Wurth ElektronikSeries
WR-PHD
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
3.0A
Tail Pin Length
3.0mm
Mating Pin Length
6.0mm
Voltage Rating
250.0 V
Country of Origin
Taiwan, Province Of China
Product details
Wurth WR-PHD Series 2.54mm Right Angle Mount Pin Header Connectors
WR-PHD series PCB mount right angle mount pin header connectors with a 2.54mm pitch. These board to board PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
2.54mm Wurth WR-PHD Range
The Wurth WR-PHD Series is a range of Board to Board connectors.
€ 180.00
€ 1.80 Each (Supplied in a Bag) (Exc. Vat)
€ 223.20
€ 2.232 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
100
€ 180.00
€ 1.80 Each (Supplied in a Bag) (Exc. Vat)
€ 223.20
€ 2.232 Each (Supplied in a Bag) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Bag)
100
Stock information temporarily unavailable.
| quantity | Unit price | Per Bag |
|---|---|---|
| 100 - 370 | € 1.80 | € 9.00 |
| 375 - 1495 | € 1.57 | € 7.85 |
| 1500 - 2995 | € 1.46 | € 7.30 |
| 3000+ | € 1.38 | € 6.90 |
Technical Document
Specifications
Brand
Wurth ElektronikSeries
WR-PHD
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
3.0A
Tail Pin Length
3.0mm
Mating Pin Length
6.0mm
Voltage Rating
250.0 V
Country of Origin
Taiwan, Province Of China
Product details
Wurth WR-PHD Series 2.54mm Right Angle Mount Pin Header Connectors
WR-PHD series PCB mount right angle mount pin header connectors with a 2.54mm pitch. These board to board PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
2.54mm Wurth WR-PHD Range
The Wurth WR-PHD Series is a range of Board to Board connectors.


