Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth Elektronik, WR-WTB Female Crimp Connector Housing, 1mm Pitch, 6 Way, 1 Row Horizontal

RS Stock No.: 177-0028Brand: Wurth ElektronikManufacturers Part No.: 665006113322
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

1

Pitch

1mm

Gender

Female

Mounting Type

Cable Mount

Series

WR-WTB

For Use With

Wire to Board Connectors

Body Orientation

Horizontal

Length

9mm

Width

5mm

Housing Material

Nylon

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.80

€ 0.68 Each (In a Pack of 10) (Exc. Vat)

€ 8.43

€ 0.843 Each (In a Pack of 10) (inc. VAT)

Wurth Elektronik, WR-WTB Female Crimp Connector Housing, 1mm Pitch, 6 Way, 1 Row Horizontal

€ 6.80

€ 0.68 Each (In a Pack of 10) (Exc. Vat)

€ 8.43

€ 0.843 Each (In a Pack of 10) (inc. VAT)

Wurth Elektronik, WR-WTB Female Crimp Connector Housing, 1mm Pitch, 6 Way, 1 Row Horizontal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.68€ 6.80
50 - 90€ 0.63€ 6.30
100 - 240€ 0.57€ 5.70
250 - 490€ 0.55€ 5.50
500+€ 0.50€ 5.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

1

Pitch

1mm

Gender

Female

Mounting Type

Cable Mount

Series

WR-WTB

For Use With

Wire to Board Connectors

Body Orientation

Horizontal

Length

9mm

Width

5mm

Housing Material

Nylon

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more