Wurth Elektronik, WR-FPC, 687 0.5mm Pitch 28 Way Horizontal Male FPC Connector, ZIF Top and Bottom contact

RS Stock No.: 162-2340Brand: Wurth ElektronikManufacturers Part No.: 687128182122
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

28

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Male

Termination Type

ZIF Top and Bottom contact

Insertion Force

ZIF

Body Orientation

Horizontal

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

250 V ac

Series

WR-FPC

Series Number

687

Number Of Rows

1

Termination Method

SMT

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.45

€ 3.45 Each (Exc. Vat)

€ 4.28

€ 4.28 Each (inc. VAT)

Wurth Elektronik, WR-FPC, 687 0.5mm Pitch 28 Way Horizontal Male FPC Connector, ZIF Top and Bottom contact
Select packaging type

€ 3.45

€ 3.45 Each (Exc. Vat)

€ 4.28

€ 4.28 Each (inc. VAT)

Wurth Elektronik, WR-FPC, 687 0.5mm Pitch 28 Way Horizontal Male FPC Connector, ZIF Top and Bottom contact
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 3.45
25 - 49€ 2.92
50 - 99€ 2.61
100 - 249€ 2.30
250+€ 2.11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

28

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Male

Termination Type

ZIF Top and Bottom contact

Insertion Force

ZIF

Body Orientation

Horizontal

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

250 V ac

Series

WR-FPC

Series Number

687

Number Of Rows

1

Termination Method

SMT

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more