Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
20A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV ac, 2.5 kV ac, 300 V ac, 450 V ac
Series
2365
Width
11.35mm
Depth
18mm
Length
10.16mm
€ 155.50
€ 3.11 Each (In a Bag of 50) (Exc. Vat)
€ 192.82
€ 3.856 Each (In a Bag of 50) (inc. VAT)
50
€ 155.50
€ 3.11 Each (In a Bag of 50) (Exc. Vat)
€ 192.82
€ 3.856 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 150 | € 3.11 | € 155.50 |
200+ | € 2.74 | € 137.00 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
20A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV ac, 2.5 kV ac, 300 V ac, 450 V ac
Series
2365
Width
11.35mm
Depth
18mm
Length
10.16mm