Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
1
Pitch
10.16mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Male
Termination Method
Solder
Type
PCB Header
Current Rating
20A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV ac, 3 kV ac, 300 V ac, 450 V ac
Series
2496
Width
12.2mm
Depth
31.5mm
Length
15.24mm
Material
Nylon 66
€ 180.00
€ 3.60 Each (In a Bag of 50) (Exc. Vat)
€ 223.20
€ 4.464 Each (In a Bag of 50) (inc. VAT)
50
€ 180.00
€ 3.60 Each (In a Bag of 50) (Exc. Vat)
€ 223.20
€ 4.464 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 150 | € 3.60 | € 180.00 |
200+ | € 3.37 | € 168.50 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
1
Pitch
10.16mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Male
Termination Method
Solder
Type
PCB Header
Current Rating
20A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV ac, 3 kV ac, 300 V ac, 450 V ac
Series
2496
Width
12.2mm
Depth
31.5mm
Length
15.24mm
Material
Nylon 66