E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik 301 Series PCB Terminal Block, 2-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination

RS Stock No.: 826-7309Brand: Wurth ElektronikManufacturers Part No.: 691301710002
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

12A

Body Orientation

Straight

Colour

Blue

Voltage Rating

300 V ac

Series

301

Depth

11mm

Length

10.7mm

Material

Brass, Polyamide

Width

13.6mm

Product details

Wurth WR-TBL 301 Series 5mm Horizontal Entry Modular Terminal Block Connectors with Pressure Clamp

WR-TBL 301 series 5mm pitch PCB terminal block connectors with a horizontal wire entry and pressure clamp. These 301 B series 5mm PCB terminal blocks use a 'slot' type M2.6 screw terminal which accepts a wire size of AWG 22-14 and have a phosphor bronze wire guard. The body of these 5mm WR-TBL modular terminal blocks is made from blue UL94-V0 PA66.

Wurth 5.0mm Pitch Terminal Blocks

Stock information temporarily unavailable.

€ 1.85

€ 1.85 Each (Exc. Vat)

€ 2.29

€ 2.29 Each (inc. VAT)

Wurth Elektronik 301 Series PCB Terminal Block, 2-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination

€ 1.85

€ 1.85 Each (Exc. Vat)

€ 2.29

€ 2.29 Each (inc. VAT)

Wurth Elektronik 301 Series PCB Terminal Block, 2-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 1.85
10 - 49€ 1.57
50 - 499€ 1.49
500 - 999€ 1.31
1000+€ 1.25

Technical Document

Specifications

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

12A

Body Orientation

Straight

Colour

Blue

Voltage Rating

300 V ac

Series

301

Depth

11mm

Length

10.7mm

Material

Brass, Polyamide

Width

13.6mm

Product details

Wurth WR-TBL 301 Series 5mm Horizontal Entry Modular Terminal Block Connectors with Pressure Clamp

WR-TBL 301 series 5mm pitch PCB terminal block connectors with a horizontal wire entry and pressure clamp. These 301 B series 5mm PCB terminal blocks use a 'slot' type M2.6 screw terminal which accepts a wire size of AWG 22-14 and have a phosphor bronze wire guard. The body of these 5mm WR-TBL modular terminal blocks is made from blue UL94-V0 PA66.

Wurth 5.0mm Pitch Terminal Blocks