Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Wurth Elektronik, 5.08mm Pitch, 3435, 2 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Solder

RS Stock No.: 190-9445Brand: Wurth ElektronikManufacturers Part No.: 691343510002
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Series

3435

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

15A

Voltage Rating

1.6 kV

Colour

Green

Material

Polyamide

Length

20.32mm

Width

26mm

Country of Origin

China

Stock information temporarily unavailable.

€ 562.80

€ 4.02 Each (In a Bag of 140) (Exc. Vat)

€ 697.87

€ 4.985 Each (In a Bag of 140) (inc. VAT)

Wurth Elektronik, 5.08mm Pitch, 3435, 2 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Solder

€ 562.80

€ 4.02 Each (In a Bag of 140) (Exc. Vat)

€ 697.87

€ 4.985 Each (In a Bag of 140) (inc. VAT)

Wurth Elektronik, 5.08mm Pitch, 3435, 2 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
140 - 280€ 4.02€ 562.80
420+€ 3.99€ 558.60

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Series

3435

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

15A

Voltage Rating

1.6 kV

Colour

Green

Material

Polyamide

Length

20.32mm

Width

26mm

Country of Origin

China