Technical Document
Specifications
Brand
Wurth ElektronikPCB Support Type
Support Post
Overall Height
18.3mm
Body Height
11.1mm
Support Base Dimensions
5mm
PCB Hole Diameter
3.2mm
PCB Thickness
1.6mm
Material
Nylon
Country of Origin
Taiwan, Province Of China
€ 11.00
€ 0.44 Each (In a Pack of 25) (Exc. Vat)
€ 13.64
€ 0.546 Each (In a Pack of 25) (inc. VAT)
701513000, 11.1mm High Nylon Support Post for 3.2mm PCB Hole, 5mm Base
25
€ 11.00
€ 0.44 Each (In a Pack of 25) (Exc. Vat)
€ 13.64
€ 0.546 Each (In a Pack of 25) (inc. VAT)
701513000, 11.1mm High Nylon Support Post for 3.2mm PCB Hole, 5mm Base
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | € 0.44 | € 11.00 |
125 - 225 | € 0.44 | € 11.00 |
250 - 600 | € 0.42 | € 10.50 |
625+ | € 0.42 | € 10.50 |
Technical Document
Specifications
Brand
Wurth ElektronikPCB Support Type
Support Post
Overall Height
18.3mm
Body Height
11.1mm
Support Base Dimensions
5mm
PCB Hole Diameter
3.2mm
PCB Thickness
1.6mm
Material
Nylon
Country of Origin
Taiwan, Province Of China