Wurth Elektronik Openable Ferrite Clamp with key, 32.6 x 19 x 13mm, For EMI Suppression, Round Cable

RS Stock No.: 697-734Brand: Wurth ElektronikManufacturers Part No.: 74271140
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Type

Snap Ferrite

Series

WE-STAR-TEC

Application

EMI Suppression, Round Cable

Material

4 W 620

Key

Yes

Openable

Yes

Outer Dimensions

32.6 x 19 x 13mm

Country of Origin

Taiwan, Province Of China

P.O.A.

Each (In a Bag of 2) (Exc. Vat)

Wurth Elektronik Openable Ferrite Clamp with key, 32.6 x 19 x 13mm, For EMI Suppression, Round Cable

P.O.A.

Each (In a Bag of 2) (Exc. Vat)

Wurth Elektronik Openable Ferrite Clamp with key, 32.6 x 19 x 13mm, For EMI Suppression, Round Cable

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Snap Ferrite

Series

WE-STAR-TEC

Application

EMI Suppression, Round Cable

Material

4 W 620

Key

Yes

Openable

Yes

Outer Dimensions

32.6 x 19 x 13mm

Country of Origin

Taiwan, Province Of China