Wurth Elektronik Ferrite Ferrite Sleeve, 13 max. wires, Fixed, Inner dims. 18.8 x 1.1mm

Technical Document
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
13
Type
Fixed
Application
Digital Device, Flat Cable
Material
Ferrite
Outer Dimensions
23.8 x 12 x 6.3mm
Inner Dimensions
18.8 x 1.1mm
Openable
No
Inner Height
1.1mm
Inner Width
18.8mm
Outer Depth
12mm
Outer Height
6.3mm
Outer Width
23.8mm
Country of Origin
Taiwan, Province Of China
Product details
Flat Cores
Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.
€ 10.44
€ 2.61 Each (In a Pack of 4) (Exc. Vat)
€ 12.95
€ 3.236 Each (In a Pack of 4) (inc. VAT)
4
€ 10.44
€ 2.61 Each (In a Pack of 4) (Exc. Vat)
€ 12.95
€ 3.236 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
4 - 36 | € 2.61 | € 10.44 |
40+ | € 2.56 | € 10.24 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
13
Type
Fixed
Application
Digital Device, Flat Cable
Material
Ferrite
Outer Dimensions
23.8 x 12 x 6.3mm
Inner Dimensions
18.8 x 1.1mm
Openable
No
Inner Height
1.1mm
Inner Width
18.8mm
Outer Depth
12mm
Outer Height
6.3mm
Outer Width
23.8mm
Country of Origin
Taiwan, Province Of China
Product details
Flat Cores
Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.