Technical Document
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
1
Type
Ferrite Core
Material
4 W 620
Outer Dimensions
27 x 6.5 x 8mm
Inner Dimensions
22 x 1.3mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 8.35
€ 1.67 Each (In a Bag of 5) (Exc. Vat)
€ 10.35
€ 2.071 Each (In a Bag of 5) (inc. VAT)
Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core, Inner dims. 22 x 1.3mm
5
€ 8.35
€ 1.67 Each (In a Bag of 5) (Exc. Vat)
€ 10.35
€ 2.071 Each (In a Bag of 5) (inc. VAT)
Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core, Inner dims. 22 x 1.3mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | € 1.67 | € 8.35 |
50+ | € 1.62 | € 8.10 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
1
Type
Ferrite Core
Material
4 W 620
Outer Dimensions
27 x 6.5 x 8mm
Inner Dimensions
22 x 1.3mm
Country of Origin
Taiwan, Province Of China