Wurth, WE-CBF, 0805 (2012M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200mA Idc

RS Stock No.: 124-1861PBrand: Wurth ElektronikManufacturers Part No.: 74279205
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Maximum dc Current

200mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.2mm

Height

0.9mm

Dimensions

2 x 1.2 x 0.9mm

Shielded

Yes

Maximum DC Resistance

450mΩ

Series

WE-CBF

Core Material

Ferrite

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

High-Speed Multilayer Ferrite SMD - WE-CBF Series

Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering

Applications:

High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 90.00

€ 0.18 Each (Supplied on a Reel) (Exc. Vat)

€ 111.60

€ 0.223 Each (Supplied on a Reel) (inc. VAT)

Wurth, WE-CBF, 0805 (2012M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200mA Idc
Select packaging type

€ 90.00

€ 0.18 Each (Supplied on a Reel) (Exc. Vat)

€ 111.60

€ 0.223 Each (Supplied on a Reel) (inc. VAT)

Wurth, WE-CBF, 0805 (2012M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 2450€ 0.18€ 9.00
2500 - 4950€ 0.16€ 8.00
5000 - 12450€ 0.16€ 8.00
12500+€ 0.16€ 8.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum dc Current

200mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.2mm

Height

0.9mm

Dimensions

2 x 1.2 x 0.9mm

Shielded

Yes

Maximum DC Resistance

450mΩ

Series

WE-CBF

Core Material

Ferrite

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

High-Speed Multilayer Ferrite SMD - WE-CBF Series

Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering

Applications:

High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more