Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
0603 (1608M)
Impedance at 100 MHz
1000Ω
Impedance at 1 GHz
1100Ω
Current Rating
50mA
Type
EMI Suppression
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Maximum DC Resistance
1.2Ω
Height
0.8mm
Material
Ferrite
Series
WE-CBF HF
Application
CPU, HDD, High Frequency, High Speed Bus Systems
Country of Origin
China
Product details
High-Speed Multilayer Ferrite SMD - WE-CBF HF Series
Excellent anti-EMI properties and low DC resistance
Effective suppression range due internal layout
In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz
Particularly suited to the suppression of signal lines in the high frequency range
Applications:
Fast data lines: CPU, highspeed bus systems, HDD
€ 31.00
€ 0.31 Each (Supplied on a Reel) (Exc. Vat)
€ 38.44
€ 0.384 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
€ 31.00
€ 0.31 Each (Supplied on a Reel) (Exc. Vat)
€ 38.44
€ 0.384 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
100 - 180 | € 0.31 | € 6.20 |
200 - 380 | € 0.29 | € 5.80 |
400 - 980 | € 0.29 | € 5.80 |
1000+ | € 0.26 | € 5.20 |
Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
0603 (1608M)
Impedance at 100 MHz
1000Ω
Impedance at 1 GHz
1100Ω
Current Rating
50mA
Type
EMI Suppression
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Maximum DC Resistance
1.2Ω
Height
0.8mm
Material
Ferrite
Series
WE-CBF HF
Application
CPU, HDD, High Frequency, High Speed Bus Systems
Country of Origin
China
Product details
High-Speed Multilayer Ferrite SMD - WE-CBF HF Series
Excellent anti-EMI properties and low DC resistance
Effective suppression range due internal layout
In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz
Particularly suited to the suppression of signal lines in the high frequency range
Applications:
Fast data lines: CPU, highspeed bus systems, HDD