Wurth, WE-LQS, 2010 (5025M) Shielded Wire-wound SMD Inductor 0.33 μH ±20% Wire-Wound 2.57A Idc

RS Stock No.: 135-4528Brand: Wurth ElektronikManufacturers Part No.: 744040200033
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

0.33 μH

Maximum dc Current

2.57A

Package/Case

2010 (5025M)

Length

2mm

Depth

1.6mm

Height

1mm

Dimensions

2 x 1.6 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

35mΩ

Series

WE-LQS

Maximum Self Resonant Frequency

363MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

WE-LQS Series Magnetically Shielded Power Inductors

Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications

Magnetically shielded
Low RDC

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,040.00

€ 0.52 Each (On a Reel of 2000) (Exc. Vat)

€ 1,289.60

€ 0.645 Each (On a Reel of 2000) (inc. VAT)

Wurth, WE-LQS, 2010 (5025M) Shielded Wire-wound SMD Inductor 0.33 μH ±20% Wire-Wound 2.57A Idc

€ 1,040.00

€ 0.52 Each (On a Reel of 2000) (Exc. Vat)

€ 1,289.60

€ 0.645 Each (On a Reel of 2000) (inc. VAT)

Wurth, WE-LQS, 2010 (5025M) Shielded Wire-wound SMD Inductor 0.33 μH ±20% Wire-Wound 2.57A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

0.33 μH

Maximum dc Current

2.57A

Package/Case

2010 (5025M)

Length

2mm

Depth

1.6mm

Height

1mm

Dimensions

2 x 1.6 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

35mΩ

Series

WE-LQS

Maximum Self Resonant Frequency

363MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

WE-LQS Series Magnetically Shielded Power Inductors

Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications

Magnetically shielded
Low RDC

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more