Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth, WE-SL3 SMD Common Mode Line Filter with a Ferrite Core, 51 μH -30 → +50% Dual 500mA Idc

RS Stock No.: 500-3240Brand: Wurth ElektronikManufacturers Part No.: 744252510Distrelec Article No.: 30165040
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

51 μH

Maximum dc Current

500mA

Length

9.2mm

Depth

6.6mm

Height

2.5mm

Dimensions

9.2 x 6.6 x 2.5mm

Tolerance

-30 → +50%

Maximum DC Resistance

250mΩ

Series

WE-SL3

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Dual

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Common Mode SMD Line Inductors, Type WE-SL3

6-way SMD housing
Impedances up to 5000 Ω
Current rating up to 700 mA
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, firewire, data and power lines

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 17.60

€ 3.52 Each (In a Pack of 5) (Exc. Vat)

€ 21.82

€ 4.365 Each (In a Pack of 5) (inc. VAT)

Wurth, WE-SL3 SMD Common Mode Line Filter with a Ferrite Core, 51 μH -30 → +50% Dual 500mA Idc
Select packaging type

€ 17.60

€ 3.52 Each (In a Pack of 5) (Exc. Vat)

€ 21.82

€ 4.365 Each (In a Pack of 5) (inc. VAT)

Wurth, WE-SL3 SMD Common Mode Line Filter with a Ferrite Core, 51 μH -30 → +50% Dual 500mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 3.52€ 17.60
50 - 245€ 3.21€ 16.05
250 - 495€ 3.00€ 15.00
500 - 995€ 2.85€ 14.25
1000+€ 2.69€ 13.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Inductance

51 μH

Maximum dc Current

500mA

Length

9.2mm

Depth

6.6mm

Height

2.5mm

Dimensions

9.2 x 6.6 x 2.5mm

Tolerance

-30 → +50%

Maximum DC Resistance

250mΩ

Series

WE-SL3

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Dual

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Common Mode SMD Line Inductors, Type WE-SL3

6-way SMD housing
Impedances up to 5000 Ω
Current rating up to 700 mA
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, firewire, data and power lines

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in