Wurth, WE-HCI, 2212 Shielded Wire-wound SMD Inductor with a MnZn Core, 47 μH ±20% Flat Wire Winding 9A Idc

RS Stock No.: 770-7196Brand: Wurth ElektronikManufacturers Part No.: 74435584700Distrelec Article No.: 30188394
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

47 μH

Maximum dc Current

9A

Package/Case

2212

Length

22.5mm

Automotive Standard

AEC-Q200

Depth

22mm

Height

12mm

Dimensions

22.5 x 22 x 12mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

19.2mΩ

Series

WE-HCI

Core Material

MnZn

Maximum Self Resonant Frequency

6.1MHz

Inductor Construction

Flat Wire Winding

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

WE-HCI Series Magnetically Shielded Wire Wound Chokes

Product Applications

Features

WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire coil
Magnetically shielded
High current
Very low DCR tolerance
Wide range of inductance values available
Low stray field

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10.36

€ 10.36 Each (Exc. Vat)

€ 12.85

€ 12.85 Each (inc. VAT)

Wurth, WE-HCI, 2212 Shielded Wire-wound SMD Inductor with a MnZn Core, 47 μH ±20% Flat Wire Winding 9A Idc
Select packaging type

€ 10.36

€ 10.36 Each (Exc. Vat)

€ 12.85

€ 12.85 Each (inc. VAT)

Wurth, WE-HCI, 2212 Shielded Wire-wound SMD Inductor with a MnZn Core, 47 μH ±20% Flat Wire Winding 9A Idc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 10.36
10 - 19€ 10.10
20 - 49€ 9.76
50 - 99€ 9.24
100+€ 8.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

47 μH

Maximum dc Current

9A

Package/Case

2212

Length

22.5mm

Automotive Standard

AEC-Q200

Depth

22mm

Height

12mm

Dimensions

22.5 x 22 x 12mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

19.2mΩ

Series

WE-HCI

Core Material

MnZn

Maximum Self Resonant Frequency

6.1MHz

Inductor Construction

Flat Wire Winding

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

WE-HCI Series Magnetically Shielded Wire Wound Chokes

Product Applications

Features

WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire coil
Magnetically shielded
High current
Very low DCR tolerance
Wide range of inductance values available
Low stray field

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more