Wurth, WE-XHMI, 8080 Shielded Power Inductor with a Polystyrene Core, 1.5 μH 20% Shielded 16A Idc

RS Stock No.: 270-0877Brand: Wurth ElektronikManufacturers Part No.: 74439358015Distrelec Article No.: 30374215
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

1.5 μH

Maximum dc Current

16A

Package/Case

8080

Length

8.8mm

Depth

8.3mm

Automotive Standard

AEC-Q200

Shielded

Yes

Tolerance

20%

Series

WE-XHMI

Core Material

Polystyrene

Inductor Construction

Shielded

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,195.00

€ 4.39 Each (On a Reel of 500) (Exc. Vat)

€ 2,721.80

€ 5.444 Each (On a Reel of 500) (inc. VAT)

Wurth, WE-XHMI, 8080 Shielded Power Inductor with a Polystyrene Core, 1.5 μH 20% Shielded 16A Idc

€ 2,195.00

€ 4.39 Each (On a Reel of 500) (Exc. Vat)

€ 2,721.80

€ 5.444 Each (On a Reel of 500) (inc. VAT)

Wurth, WE-XHMI, 8080 Shielded Power Inductor with a Polystyrene Core, 1.5 μH 20% Shielded 16A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

1.5 μH

Maximum dc Current

16A

Package/Case

8080

Length

8.8mm

Depth

8.3mm

Automotive Standard

AEC-Q200

Shielded

Yes

Tolerance

20%

Series

WE-XHMI

Core Material

Polystyrene

Inductor Construction

Shielded

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more