E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth 150 μH ±20% Composite Iron Powder Toroidal Inductor, 1.9A Idc, 130mΩ Rdc, WE-FI

RS Stock No.: 308-8801Brand: Wurth ElektronikManufacturers Part No.: 7447028
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

150 μH

Maximum dc Current

1.9A

Mounting Type

Lead Wire

Maximum DC Resistance

130mΩ

Tolerance

±20%

Diameter

16mm

Depth

7.5mm

Dimensions

16 (Dia.) x 7.5mm

Core Material

Composite Iron Powder

Lead Pitch

7mm

Series

WE-FI

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Product details

Wurth WE-FI/SI Series Toroidal Radial Chokes

Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.

Applications

Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%

Filter / smoothing chokes up to 10 MHz

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.74

€ 2.74 Each (Exc. Vat)

€ 3.40

€ 3.40 Each (inc. VAT)

Wurth 150 μH ±20% Composite Iron Powder Toroidal Inductor, 1.9A Idc, 130mΩ Rdc, WE-FI

€ 2.74

€ 2.74 Each (Exc. Vat)

€ 3.40

€ 3.40 Each (inc. VAT)

Wurth 150 μH ±20% Composite Iron Powder Toroidal Inductor, 1.9A Idc, 130mΩ Rdc, WE-FI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 2.74
10 - 99€ 2.66
100 - 499€ 2.30
500+€ 2.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

150 μH

Maximum dc Current

1.9A

Mounting Type

Lead Wire

Maximum DC Resistance

130mΩ

Tolerance

±20%

Diameter

16mm

Depth

7.5mm

Dimensions

16 (Dia.) x 7.5mm

Core Material

Composite Iron Powder

Lead Pitch

7mm

Series

WE-FI

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Product details

Wurth WE-FI/SI Series Toroidal Radial Chokes

Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.

Applications

Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%

Filter / smoothing chokes up to 10 MHz

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more