Wurth, WE-PD, 7345 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 2A Idc

Technical Document
Specifications
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
2A
Package/Case
7345
Length
7.3mm
Depth
7.3mm
Height
4.5mm
Dimensions
7.3 x 7.3 x 4.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
49mΩ
Series
WE-PD
Core Material
Ferrite
Maximum Self Resonant Frequency
26MHz
Moulded
Yes
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Wurth Non Standard SMT Inductors (Chokes)
€ 17.25
€ 3.45 Each (In a Pack of 5) (Exc. Vat)
€ 21.39
€ 4.278 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 17.25
€ 3.45 Each (In a Pack of 5) (Exc. Vat)
€ 21.39
€ 4.278 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 3.45 | € 17.25 |
50+ | € 2.82 | € 14.10 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
2A
Package/Case
7345
Length
7.3mm
Depth
7.3mm
Height
4.5mm
Dimensions
7.3 x 7.3 x 4.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
49mΩ
Series
WE-PD
Core Material
Ferrite
Maximum Self Resonant Frequency
26MHz
Moulded
Yes
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards