Technical Document
Specifications
Brand
Wurth ElektronikInductance
4.7 nH
Maximum dc Current
300mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.5mm
Height
0.5mm
Dimensions
1 x 0.5 x 0.5mm
Maximum DC Resistance
200mΩ
Series
WE-MK
Core Material
Ceramic
Maximum Self Resonant Frequency
4GHz
Minimum Quality Factor
8
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
€ 5.75
€ 0.23 Each (In a Bag of 25) (Exc. Vat)
€ 7.13
€ 0.285 Each (In a Bag of 25) (inc. VAT)
25
€ 5.75
€ 0.23 Each (In a Bag of 25) (Exc. Vat)
€ 7.13
€ 0.285 Each (In a Bag of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Wurth ElektronikInductance
4.7 nH
Maximum dc Current
300mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.5mm
Height
0.5mm
Dimensions
1 x 0.5 x 0.5mm
Maximum DC Resistance
200mΩ
Series
WE-MK
Core Material
Ceramic
Maximum Self Resonant Frequency
4GHz
Minimum Quality Factor
8
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.