E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth, WE-PMCI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 2.2 μH Moulded 2.1A Idc

RS Stock No.: 163-8260Brand: Wurth ElektronikManufacturers Part No.: 74479299222
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

2.2 μH

Maximum dc Current

2.1A

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

1.2mm

Dimensions

3.2 x 2.5 x 1.2mm

Shielded

Yes

Maximum DC Resistance

106mΩ

Series

WE-PMCI

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Wurth Elektronik 1210 HS WE-PMCI Chip Inductors

WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.

Compact design
High efficiency
1210 case size
High saturation current type
Reflow soldering recommended

Product Application Information

Suitable applications include low profile electronic devices, battery powered devices and portable devices such as tablets, cameras and smartphones. Other applications for WE-PMCI power inductors include high switching frequency DC-DC converters and high current power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,910.00

€ 0.97 Each (On a Reel of 3000) (Exc. Vat)

€ 3,608.40

€ 1.203 Each (On a Reel of 3000) (inc. VAT)

Wurth, WE-PMCI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 2.2 μH Moulded 2.1A Idc

€ 2,910.00

€ 0.97 Each (On a Reel of 3000) (Exc. Vat)

€ 3,608.40

€ 1.203 Each (On a Reel of 3000) (inc. VAT)

Wurth, WE-PMCI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 2.2 μH Moulded 2.1A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

2.2 μH

Maximum dc Current

2.1A

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

1.2mm

Dimensions

3.2 x 2.5 x 1.2mm

Shielded

Yes

Maximum DC Resistance

106mΩ

Series

WE-PMCI

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Wurth Elektronik 1210 HS WE-PMCI Chip Inductors

WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.

Compact design
High efficiency
1210 case size
High saturation current type
Reflow soldering recommended

Product Application Information

Suitable applications include low profile electronic devices, battery powered devices and portable devices such as tablets, cameras and smartphones. Other applications for WE-PMCI power inductors include high switching frequency DC-DC converters and high current power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more