Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Wurth, 0603 (1608M) Unshielded Multilayer Surface Mount Inductor 680 nH ±20% Multilayer 1A Idc

RS Stock No.: 798-1912Brand: Wurth ElektronikManufacturers Part No.: 74479763168
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

680 nH

Maximum dc Current

1A

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

180mΩ

Maximum Self Resonant Frequency

150MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Wurth 0603 WE-PMI Series Power Multilayer Inductors

0603 WE-PMI series power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0603 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.
Stock numbers 823-5392 and 823-5380 are low profile versions.

Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering

Applications include: DC/DC converters particularity at high switching frequencies; Portable devices, e.g. PDA and digital cameras

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.85

€ 1.17 Each (In a Bag of 5) (Exc. Vat)

€ 7.25

€ 1.451 Each (In a Bag of 5) (inc. VAT)

Wurth, 0603 (1608M) Unshielded Multilayer Surface Mount Inductor 680 nH ±20% Multilayer 1A Idc
Select packaging type

€ 5.85

€ 1.17 Each (In a Bag of 5) (Exc. Vat)

€ 7.25

€ 1.451 Each (In a Bag of 5) (inc. VAT)

Wurth, 0603 (1608M) Unshielded Multilayer Surface Mount Inductor 680 nH ±20% Multilayer 1A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 45€ 1.17€ 5.85
50 - 245€ 1.10€ 5.50
250 - 495€ 1.02€ 5.10
500 - 3995€ 0.91€ 4.55
4000+€ 0.84€ 4.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

680 nH

Maximum dc Current

1A

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

180mΩ

Maximum Self Resonant Frequency

150MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Wurth 0603 WE-PMI Series Power Multilayer Inductors

0603 WE-PMI series power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0603 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.
Stock numbers 823-5392 and 823-5380 are low profile versions.

Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering

Applications include: DC/DC converters particularity at high switching frequencies; Portable devices, e.g. PDA and digital cameras

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more