E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth 10 mH Manganese Zinc Ferrite Common Mode Choke, 800mA Idc, 708mΩ Rdc 250 V ac, WE-FC

RS Stock No.: 163-3812Brand: Wurth ElektronikManufacturers Part No.: 7448640415
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

10 mH

Maximum dc Current

800mA

Mounting Type

Radial

Maximum DC Resistance

708mΩ

Length

21.3mm

Depth

16.6mm

Height

22.5mm

Dimensions

21.3 x 16.6 x 22.5mm

Core Material

Manganese Zinc Ferrite

Lead Pitch

13mm

Series

WE-FC

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Wurth WE-FC Series Common Mode Chokes

Closed rectangular ferrite core
2-section winding for excellent high frequency performance
1% stray inductance for symmetrical interference suppression
Recyclable due to no encapsulation
2kV AC Isolation Voltage

Applications include, switch mode power supplies and electronic ballasts for lamps.

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 70.47

€ 2.43 Each (In a Tube of 29) (Exc. Vat)

€ 87.38

€ 3.013 Each (In a Tube of 29) (inc. VAT)

Wurth 10 mH Manganese Zinc Ferrite Common Mode Choke, 800mA Idc, 708mΩ Rdc 250 V ac, WE-FC

€ 70.47

€ 2.43 Each (In a Tube of 29) (Exc. Vat)

€ 87.38

€ 3.013 Each (In a Tube of 29) (inc. VAT)

Wurth 10 mH Manganese Zinc Ferrite Common Mode Choke, 800mA Idc, 708mΩ Rdc 250 V ac, WE-FC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

10 mH

Maximum dc Current

800mA

Mounting Type

Radial

Maximum DC Resistance

708mΩ

Length

21.3mm

Depth

16.6mm

Height

22.5mm

Dimensions

21.3 x 16.6 x 22.5mm

Core Material

Manganese Zinc Ferrite

Lead Pitch

13mm

Series

WE-FC

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Wurth WE-FC Series Common Mode Chokes

Closed rectangular ferrite core
2-section winding for excellent high frequency performance
1% stray inductance for symmetrical interference suppression
Recyclable due to no encapsulation
2kV AC Isolation Voltage

Applications include, switch mode power supplies and electronic ballasts for lamps.

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more