Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth 10 mH Manganese Zinc Ferrite Leaded Inductor, 600mA Idc, 710mΩ Rdc, WE-FC

RS Stock No.: 669-4272Brand: Wurth ElektronikManufacturers Part No.: 7448640415
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

10 mH

Maximum dc Current

600mA

Mounting Type

Radial

Maximum DC Resistance

710mΩ

Length

21.2mm

Depth

16.6mm

Height

22.5mm

Dimensions

21.2 x 16.6 x 22.5mm

Core Material

Manganese Zinc Ferrite

Lead Pitch

13mm

Series

WE-FC

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Wurth WE-FC Series Common Mode Chokes

Closed rectangular ferrite core
2-section winding for excellent high frequency performance
1% stray inductance for symmetrical interference suppression
Recyclable due to no encapsulation
2kV AC Isolation Voltage

Applications include, switch mode power supplies and electronic ballasts for lamps.

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.79

€ 2.79 Each (Exc. Vat)

€ 3.46

€ 3.46 Each (inc. VAT)

Wurth 10 mH Manganese Zinc Ferrite Leaded Inductor, 600mA Idc, 710mΩ Rdc, WE-FC

€ 2.79

€ 2.79 Each (Exc. Vat)

€ 3.46

€ 3.46 Each (inc. VAT)

Wurth 10 mH Manganese Zinc Ferrite Leaded Inductor, 600mA Idc, 710mΩ Rdc, WE-FC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 2.79
10 - 49€ 2.14
50+€ 2.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

10 mH

Maximum dc Current

600mA

Mounting Type

Radial

Maximum DC Resistance

710mΩ

Length

21.2mm

Depth

16.6mm

Height

22.5mm

Dimensions

21.2 x 16.6 x 22.5mm

Core Material

Manganese Zinc Ferrite

Lead Pitch

13mm

Series

WE-FC

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Wurth WE-FC Series Common Mode Chokes

Closed rectangular ferrite core
2-section winding for excellent high frequency performance
1% stray inductance for symmetrical interference suppression
Recyclable due to no encapsulation
2kV AC Isolation Voltage

Applications include, switch mode power supplies and electronic ballasts for lamps.

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more