Wurth Elektronik Dual Coupled Inductor Ferrite Core , 10 μH

RS Stock No.: 744-5126Brand: Wurth ElektronikManufacturers Part No.: 7448709100
brand-logo
View all in Coupled Inductors

Technical Document

Specifications

Inductance

10 μH

DC Resistance

40mΩ

Core Material

Ferrite

Self Resonant Frequency

20MHz

Tolerance

±20%

Current Rating

8A

Series

WE-DD

Package/Case

1210 (3225M)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Shielded

Yes

Inductor Construction

Dual

Depth

12.5mm

Length

12.5mm

Height

10.5mm

Dimensions

12.5 x 12.5 x 10.5mm

Country of Origin

China

Product details

Wurth WE-DD Series SMD Shielded Coupled Inductor

1:1 Transformer
Coupled inductor with two identical windings
4 different sizes available
Operating Temperature -40 to +125ºC
Recommended solder profile: Reflow
Custom designs on request
Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4.88

€ 4.88 Each (Exc. Vat)

€ 6.05

€ 6.05 Each (inc. VAT)

Wurth Elektronik Dual Coupled Inductor Ferrite Core , 10 μH

€ 4.88

€ 4.88 Each (Exc. Vat)

€ 6.05

€ 6.05 Each (inc. VAT)

Wurth Elektronik Dual Coupled Inductor Ferrite Core , 10 μH

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 4.88
10 - 49€ 4.59
50 - 99€ 4.36
100 - 249€ 4.07
250+€ 3.81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

10 μH

DC Resistance

40mΩ

Core Material

Ferrite

Self Resonant Frequency

20MHz

Tolerance

±20%

Current Rating

8A

Series

WE-DD

Package/Case

1210 (3225M)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Shielded

Yes

Inductor Construction

Dual

Depth

12.5mm

Length

12.5mm

Height

10.5mm

Dimensions

12.5 x 12.5 x 10.5mm

Country of Origin

China

Product details

Wurth WE-DD Series SMD Shielded Coupled Inductor

1:1 Transformer
Coupled inductor with two identical windings
4 different sizes available
Operating Temperature -40 to +125ºC
Recommended solder profile: Reflow
Custom designs on request
Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more