Technical Document
Specifications
Brand
Wurth ElektronikInductance
1.5 μH
DC Resistance
68mΩ
Core Material
Iron Powder
Self Resonant Frequency
110MHz
Tolerance
±30%
Current Rating
2.7A
Voltage Rating
250V
Series
WE-DPC HV
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
5.2mm
Depth
5.2mm
Height
3.1mm
Dimensions
5.2 x 5.2 x 3.1mm
Country of Origin
China
€ 4,640.00
€ 2.32 Each (On a Reel of 2000) (Exc. Vat)
€ 5,753.60
€ 2.877 Each (On a Reel of 2000) (inc. VAT)
2000
€ 4,640.00
€ 2.32 Each (On a Reel of 2000) (Exc. Vat)
€ 5,753.60
€ 2.877 Each (On a Reel of 2000) (inc. VAT)
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Wurth ElektronikInductance
1.5 μH
DC Resistance
68mΩ
Core Material
Iron Powder
Self Resonant Frequency
110MHz
Tolerance
±30%
Current Rating
2.7A
Voltage Rating
250V
Series
WE-DPC HV
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
5.2mm
Depth
5.2mm
Height
3.1mm
Dimensions
5.2 x 5.2 x 3.1mm
Country of Origin
China