Technical Document
Specifications
Brand
Wurth ElektronikChip Balun Type
Multilayer
Maximum Insertion Loss
1.2dB
Mounting Type
Surface Mount
Pin Count
6
Country of Origin
Taiwan, Province Of China
€ 9.40
€ 0.94 Each (Supplied as a Tape) (Exc. Vat)
€ 11.66
€ 1.166 Each (Supplied as a Tape) (inc. VAT)
Wurth Elektronik Surface Mount Chip Balun
Select packaging type
Standard
10
€ 9.40
€ 0.94 Each (Supplied as a Tape) (Exc. Vat)
€ 11.66
€ 1.166 Each (Supplied as a Tape) (inc. VAT)
Wurth Elektronik Surface Mount Chip Balun
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | € 0.94 | € 9.40 |
100 - 240 | € 0.91 | € 9.10 |
250 - 490 | € 0.86 | € 8.60 |
500 - 990 | € 0.78 | € 7.80 |
1000+ | € 0.78 | € 7.80 |
Technical Document
Specifications
Brand
Wurth ElektronikChip Balun Type
Multilayer
Maximum Insertion Loss
1.2dB
Mounting Type
Surface Mount
Pin Count
6
Country of Origin
Taiwan, Province Of China