Technical Document
Specifications
Brand
Wurth ElektronikChip Balun Type
Multilayer
Maximum Insertion Loss
1dB
Mounting Type
Surface Mount
Pin Count
6
Country of Origin
Taiwan, Province Of China
€ 12.00
€ 1.20 Each (Supplied as a Tape) (Exc. Vat)
€ 14.88
€ 1.488 Each (Supplied as a Tape) (inc. VAT)
Wurth Elektronik Surface Mount Chip Balun
Select packaging type
Standard
10
€ 12.00
€ 1.20 Each (Supplied as a Tape) (Exc. Vat)
€ 14.88
€ 1.488 Each (Supplied as a Tape) (inc. VAT)
Wurth Elektronik Surface Mount Chip Balun
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | € 1.20 | € 12.00 |
100 - 240 | € 1.17 | € 11.70 |
250 - 490 | € 1.10 | € 11.00 |
500 - 990 | € 1.02 | € 10.20 |
1000+ | € 0.99 | € 9.90 |
Technical Document
Specifications
Brand
Wurth ElektronikChip Balun Type
Multilayer
Maximum Insertion Loss
1dB
Mounting Type
Surface Mount
Pin Count
6
Country of Origin
Taiwan, Province Of China