Wurth Elektronik Surface Mount Chip Balun

RS Stock No.: 427-192Brand: Wurth ElektronikManufacturers Part No.: 7484212450
brand-logo
View all in Chip Baluns

Technical Document

Specifications

Chip Balun Type

Multilayer

Maximum Insertion Loss

1dB

Mounting Type

Surface Mount

Pin Count

6

Country of Origin

Taiwan, Province Of China

€ 11.70

€ 1.17 Each (Supplied as a Tape) (Exc. Vat)

€ 14.51

€ 1.451 Each (Supplied as a Tape) (inc. VAT)

Wurth Elektronik Surface Mount Chip Balun
Select packaging type

€ 11.70

€ 1.17 Each (Supplied as a Tape) (Exc. Vat)

€ 14.51

€ 1.451 Each (Supplied as a Tape) (inc. VAT)

Wurth Elektronik Surface Mount Chip Balun

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Tape
10 - 90€ 1.17€ 11.70
100 - 240€ 1.12€ 11.20
250 - 490€ 1.04€ 10.40
500 - 990€ 0.99€ 9.90
1000+€ 0.97€ 9.70

Technical Document

Specifications

Chip Balun Type

Multilayer

Maximum Insertion Loss

1dB

Mounting Type

Surface Mount

Pin Count

6

Country of Origin

Taiwan, Province Of China