Wurth Elektronik Surface Mount Chip Balun

RS Stock No.: 427-204Brand: Wurth ElektronikManufacturers Part No.: 7484252450
brand-logo
View all in Chip Baluns

Technical Document

Specifications

Chip Balun Type

Multilayer

Maximum Insertion Loss

1.2dB

Mounting Type

Surface Mount

Pin Count

6

Country of Origin

Taiwan, Province Of China

€ 1,360.00

€ 0.68 Each (On a Reel of 2000) (Exc. Vat)

€ 1,686.40

€ 0.843 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik Surface Mount Chip Balun

€ 1,360.00

€ 0.68 Each (On a Reel of 2000) (Exc. Vat)

€ 1,686.40

€ 0.843 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik Surface Mount Chip Balun

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Chip Balun Type

Multilayer

Maximum Insertion Loss

1.2dB

Mounting Type

Surface Mount

Pin Count

6

Country of Origin

Taiwan, Province Of China