Technical Document
Specifications
Brand
Wurth ElektronikTurns Ratio
1:1:1:1:1:1
Leakage Inductance
0.21µH
Dimensions
12.9 x 9.2 x 6.2mm
Depth
6.2mm
Length
12.9mm
Width
9.2mm
Maximum Operating Frequency
1MHz
Minimum Temperature
-40°C
Isolation Voltage
500V dc
Maximum Temperature
+125°C
Product details
WE-FLEX Transformers
3x2 windings
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters
€ 7.99
€ 7.99 Each (Exc. Vat)
€ 9.91
€ 9.91 Each (inc. VAT)
1
€ 7.99
€ 7.99 Each (Exc. Vat)
€ 9.91
€ 9.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikTurns Ratio
1:1:1:1:1:1
Leakage Inductance
0.21µH
Dimensions
12.9 x 9.2 x 6.2mm
Depth
6.2mm
Length
12.9mm
Width
9.2mm
Maximum Operating Frequency
1MHz
Minimum Temperature
-40°C
Isolation Voltage
500V dc
Maximum Temperature
+125°C
Product details
WE-FLEX Transformers
3x2 windings
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters