Wurth Elektronik Pulse Transformer 1:1:1:1:1:1 Turns Ratio

RS Stock No.: 522-6190Brand: Wurth ElektronikManufacturers Part No.: 749196501
brand-logo
View all in Pulse Transformers

Technical Document

Specifications

Turns Ratio

1:1:1:1:1:1

Leakage Inductance

0.24µH

Dimensions

21 x 21 x 10.8mm

Depth

10.8mm

Length

21mm

Width

21mm

Maximum Operating Frequency

1MHz

Minimum Temperature

-40°C

Isolation Voltage

500V dc

Maximum Temperature

+125°C

Product details

WE-FLEX Transformers

3x2 windings
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 12.79

€ 12.79 Each (Exc. Vat)

€ 15.86

€ 15.86 Each (inc. VAT)

Wurth Elektronik Pulse Transformer 1:1:1:1:1:1 Turns Ratio

€ 12.79

€ 12.79 Each (Exc. Vat)

€ 15.86

€ 15.86 Each (inc. VAT)

Wurth Elektronik Pulse Transformer 1:1:1:1:1:1 Turns Ratio

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 12.79
10 - 99€ 12.03
100 - 499€ 11.33
500 - 999€ 10.02
1000+€ 9.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Turns Ratio

1:1:1:1:1:1

Leakage Inductance

0.24µH

Dimensions

21 x 21 x 10.8mm

Depth

10.8mm

Length

21mm

Width

21mm

Maximum Operating Frequency

1MHz

Minimum Temperature

-40°C

Isolation Voltage

500V dc

Maximum Temperature

+125°C

Product details

WE-FLEX Transformers

3x2 windings
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more