Wurth Elektronik 24V 1 Output Surface Mount PCB Transformer

RS Stock No.: 182-8740Brand: Wurth ElektronikManufacturers Part No.: 750342860
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Secondary Voltage Rating

24V

Primary Voltage Rating

36V dc

Number of Outputs

1

Length

15.24mm

Width

11.43mm

Depth

13.34mm

Dimensions

15.24 x 11.43 x 13.34mm

Mounting Type

Surface Mount

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Maximum Operating Frequency

200kHz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,377.50

€ 5.51 Each (On a Reel of 250) (Exc. Vat)

€ 1,708.10

€ 6.832 Each (On a Reel of 250) (inc. VAT)

Wurth Elektronik 24V 1 Output Surface Mount PCB Transformer

€ 1,377.50

€ 5.51 Each (On a Reel of 250) (Exc. Vat)

€ 1,708.10

€ 6.832 Each (On a Reel of 250) (inc. VAT)

Wurth Elektronik 24V 1 Output Surface Mount PCB Transformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Secondary Voltage Rating

24V

Primary Voltage Rating

36V dc

Number of Outputs

1

Length

15.24mm

Width

11.43mm

Depth

13.34mm

Dimensions

15.24 x 11.43 x 13.34mm

Mounting Type

Surface Mount

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Maximum Operating Frequency

200kHz

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more