1 Output 250W SMPS Transformer, 48V

RS Stock No.: 823-5459Brand: Wurth ElektronikManufacturers Part No.: 760895751
brand-logo
View all in SMPS Transformers

Technical Document

Specifications

Secondary Voltage Rating

48V

Power Rating

250W

Number of Outputs

1

Mounting Type

Through Hole

Secondary Current

4.3A

Length

48mm

Width

46mm

Depth

27.5mm

Dimensions

48 x 46 x 27.5mm

Isolation Voltage

250V

Weight

121g

Country of Origin

China

Product details

WE-LLCR Resonant Converter

Transformer for high efficiency power supplies
Three transformer sizes with three values per size available
Litz wire for low eddy current losses
Defined leakage inductance for use without additional resonant inductor
Testing voltage 4 kV (AC)
Applications include: Power supplies, including PC and Notebook Power supplies, LED lighting power supplies; Highly efficient resonant converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 34.09

€ 34.09 Each (Exc. Vat)

€ 42.27

€ 42.27 Each (inc. VAT)

1 Output 250W SMPS Transformer, 48V

€ 34.09

€ 34.09 Each (Exc. Vat)

€ 42.27

€ 42.27 Each (inc. VAT)

1 Output 250W SMPS Transformer, 48V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 34.09
5 - 24€ 33.73
25 - 59€ 33.36
60+€ 31.69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Secondary Voltage Rating

48V

Power Rating

250W

Number of Outputs

1

Mounting Type

Through Hole

Secondary Current

4.3A

Length

48mm

Width

46mm

Depth

27.5mm

Dimensions

48 x 46 x 27.5mm

Isolation Voltage

250V

Weight

121g

Country of Origin

China

Product details

WE-LLCR Resonant Converter

Transformer for high efficiency power supplies
Three transformer sizes with three values per size available
Litz wire for low eddy current losses
Defined leakage inductance for use without additional resonant inductor
Testing voltage 4 kV (AC)
Applications include: Power supplies, including PC and Notebook Power supplies, LED lighting power supplies; Highly efficient resonant converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more