E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik, WE-VD Metal Oxide Varistor 4.25nF 5A, Clamping 65V, Varistor 33V

RS Stock No.: 669-4339Brand: Wurth ElektronikManufacturers Part No.: 820512001
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

33V

Maximum AC Voltage Rating

20V

Maximum DC Voltage Rating

26V

Clamping Voltage

65V

Clamping Current

5A

Energy

4.4J

Series

WE-VD

Diameter

12.5mm

Maximum Surge Current

500A

Capacitance

4.25nF

Thickness

5.1mm

Dimensions

12.5 (Dia.) x 5.1mm

Lead Pitch

7.5mm

Product details

Disk Varistors WE-VD series

Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS

Approvals

UL, CSA and VDE certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Wurth Elektronik, WE-VD Metal Oxide Varistor 4.25nF 5A, Clamping 65V, Varistor 33V
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Wurth Elektronik, WE-VD Metal Oxide Varistor 4.25nF 5A, Clamping 65V, Varistor 33V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Varistor Voltage

33V

Maximum AC Voltage Rating

20V

Maximum DC Voltage Rating

26V

Clamping Voltage

65V

Clamping Current

5A

Energy

4.4J

Series

WE-VD

Diameter

12.5mm

Maximum Surge Current

500A

Capacitance

4.25nF

Thickness

5.1mm

Dimensions

12.5 (Dia.) x 5.1mm

Lead Pitch

7.5mm

Product details

Disk Varistors WE-VD series

Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS

Approvals

UL, CSA and VDE certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in