Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
6800µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 35.5mm
Height
35.5mm
Minimum Operating Temperature
-40°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
7.5mm
Tolerance
±20%
Ripple Current
2.05A
Series
WCAP-ATG5
Leakage Current
1700 μA
Dissipation Factor
14
Country of Origin
China
Product details
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
€ 668.00
€ 3.34 Each (In a Box of 200) (Exc. Vat)
€ 828.32
€ 4.142 Each (In a Box of 200) (inc. VAT)
200
€ 668.00
€ 3.34 Each (In a Box of 200) (Exc. Vat)
€ 828.32
€ 4.142 Each (In a Box of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
6800µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 35.5mm
Height
35.5mm
Minimum Operating Temperature
-40°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
7.5mm
Tolerance
±20%
Ripple Current
2.05A
Series
WCAP-ATG5
Leakage Current
1700 μA
Dissipation Factor
14
Country of Origin
China
Product details
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V