Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
100µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Series
WCAP-ATUL
Tolerance
±20%
Ripple Current
280mA
Leakage Current
16 μA
Dissipation Factor
16
Country of Origin
China
Product details
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
€ 6.50
€ 0.26 Each (In a Pack of 25) (Exc. Vat)
€ 8.06
€ 0.322 Each (In a Pack of 25) (inc. VAT)
25
€ 6.50
€ 0.26 Each (In a Pack of 25) (Exc. Vat)
€ 8.06
€ 0.322 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | € 0.26 | € 6.50 |
125 - 225 | € 0.18 | € 4.50 |
250 - 475 | € 0.16 | € 4.00 |
500+ | € 0.16 | € 4.00 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
100µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Series
WCAP-ATUL
Tolerance
±20%
Ripple Current
280mA
Leakage Current
16 μA
Dissipation Factor
16
Country of Origin
China
Product details
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended