Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
1500µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Ripple Current
2.05A
Series
WCAP-ATLI
Leakage Current
240 μA
Tolerance
±20%
Dissipation Factor
12
Country of Origin
China
Product details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
€ 365.00
€ 0.73 Each (In a Box of 500) (Exc. Vat)
€ 452.60
€ 0.905 Each (In a Box of 500) (inc. VAT)
500
€ 365.00
€ 0.73 Each (In a Box of 500) (Exc. Vat)
€ 452.60
€ 0.905 Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
1500µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Ripple Current
2.05A
Series
WCAP-ATLI
Leakage Current
240 μA
Tolerance
±20%
Dissipation Factor
12
Country of Origin
China
Product details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended