Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860160674021

RS Stock No.: 163-6861Brand: Wurth ElektronikManufacturers Part No.: 860160674021
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3mm

Lifetime

4000h

Ripple Current

540mA

Series

WCAP-ATLL

Leakage Current

50 μA

Tolerance

±20%

Dissipation Factor

10

Country of Origin

China

Product details

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C

WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits

• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 248.00

€ 0.31 Each (In a Box of 800) (Exc. Vat)

€ 307.52

€ 0.384 Each (In a Box of 800) (inc. VAT)

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860160674021

€ 248.00

€ 0.31 Each (In a Box of 800) (Exc. Vat)

€ 307.52

€ 0.384 Each (In a Box of 800) (inc. VAT)

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860160674021
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3mm

Lifetime

4000h

Ripple Current

540mA

Series

WCAP-ATLL

Leakage Current

50 μA

Tolerance

±20%

Dissipation Factor

10

Country of Origin

China

Product details

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C

WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits

• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more