Technical Document
Specifications
Brand
Wurth ElektronikBody Height
3mm
Material
Polyamide
Body Diameter
5mm
Bore Diameter
2.7mm
Country of Origin
Germany
€ 13.00
€ 0.26 Each (In a Pack of 50) (Exc. Vat)
€ 16.12
€ 0.322 Each (In a Pack of 50) (inc. VAT)
50
€ 13.00
€ 0.26 Each (In a Pack of 50) (Exc. Vat)
€ 16.12
€ 0.322 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | € 0.26 | € 13.00 |
250+ | € 0.23 | € 11.50 |
Technical Document
Specifications
Brand
Wurth ElektronikBody Height
3mm
Material
Polyamide
Body Diameter
5mm
Bore Diameter
2.7mm
Country of Origin
Germany