Technical Document
Specifications
Brand
Wurth ElektronikBody Length
25mm
Thread Size
M3 x M3
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Stud Length
8mm
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5mm
Hole Depth
10mm
Finish
Nickel Plated
Country of Origin
Germany
Stock information temporarily unavailable.
€ 9.40
€ 1.88 Each (In a Pack of 5) (Exc. Vat)
€ 11.66
€ 2.331 Each (In a Pack of 5) (inc. VAT)
Wurth Elektronik Standoff, M3 x M3 Thread, 25mm Body, Brass, Male/Female, 8mm Stud
5
€ 9.40
€ 1.88 Each (In a Pack of 5) (Exc. Vat)
€ 11.66
€ 2.331 Each (In a Pack of 5) (inc. VAT)
Wurth Elektronik Standoff, M3 x M3 Thread, 25mm Body, Brass, Male/Female, 8mm Stud
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.88 | € 9.40 |
50 - 95 | € 1.80 | € 9.00 |
100 - 245 | € 1.78 | € 8.90 |
250 - 495 | € 1.70 | € 8.50 |
500+ | € 1.64 | € 8.20 |
Technical Document
Specifications
Brand
Wurth ElektronikBody Length
25mm
Thread Size
M3 x M3
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Stud Length
8mm
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5mm
Hole Depth
10mm
Finish
Nickel Plated
Country of Origin
Germany