Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Xindao 195 mm Stainless Steel Ceramic Multilayer Capacitor

RS Stock No.: 425-1369Brand: XindaoManufacturers Part No.:
View all in Scissors

Technical Document

Specifications

Brand

Xindao

Blade Material

Stainless Steel

Overall Length

195 mm

Handle Material

Plastic

Scissor Type

General Purpose

You may be interested in
RS PRO 200 mm Scissors
€ 34.15Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Xindao 195 mm Stainless Steel Ceramic Multilayer Capacitor

P.O.A.

Xindao 195 mm Stainless Steel Ceramic Multilayer Capacitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 200 mm Scissors
€ 34.15Each (Exc. Vat)

Technical Document

Specifications

Brand

Xindao

Blade Material

Stainless Steel

Overall Length

195 mm

Handle Material

Plastic

Scissor Type

General Purpose

You may be interested in
RS PRO 200 mm Scissors
€ 34.15Each (Exc. Vat)