E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

XP Power 60W Power Brick AC/DC Adapter 24V dc Output, 2.5A Output

RS Stock No.: 121-7041Brand: XP PowerManufacturers Part No.: AFM60US24Distrelec Article No.: 30183299
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

2.5A

Maximum Temperature

+60°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

60W

Cable Length

950mm

Medical Approved

Yes

Standards Met

CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1

MTBF

>250kh

Series

AFM

Length

125mm

Width

62mm

Depth

34mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

2.5%

Line Regulation Range

±1%

Distrelec Product Id

30183299

Country of Origin

China

Product details

XP Power - AFM Series of Plug-in Power Supplies

The AFM series from XP Power offers a wide range of 30 W to 60 W plug-in power supplies, all of which feature level V energy efficiency. These power supplies are CEC2008 & EISA2007 compliant and being IT and medically approved. Optional Class II and optional white case versions are also available..

30 W, 45 W and 60 W plug-in power supplies
CEC2008 and EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
CCC qualified

Switch Mode - XP Power

You may be interested in
Stock information temporarily unavailable.

€ 77.60

€ 77.60 Each (Exc. Vat)

€ 96.22

€ 96.22 Each (inc. VAT)

XP Power 60W Power Brick AC/DC Adapter 24V dc Output, 2.5A Output

€ 77.60

€ 77.60 Each (Exc. Vat)

€ 96.22

€ 96.22 Each (inc. VAT)

XP Power 60W Power Brick AC/DC Adapter 24V dc Output, 2.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

2.5A

Maximum Temperature

+60°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

60W

Cable Length

950mm

Medical Approved

Yes

Standards Met

CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1

MTBF

>250kh

Series

AFM

Length

125mm

Width

62mm

Depth

34mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

2.5%

Line Regulation Range

±1%

Distrelec Product Id

30183299

Country of Origin

China

Product details

XP Power - AFM Series of Plug-in Power Supplies

The AFM series from XP Power offers a wide range of 30 W to 60 W plug-in power supplies, all of which feature level V energy efficiency. These power supplies are CEC2008 & EISA2007 compliant and being IT and medically approved. Optional Class II and optional white case versions are also available..

30 W, 45 W and 60 W plug-in power supplies
CEC2008 and EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
CCC qualified

Switch Mode - XP Power

You may be interested in