E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

XP Power AG DC-DC Converter, 3kV dc/ 320μA Output, 0 → 5 V dc Input, 1W, Surface Mount, +75°C Max Temp -25°C Min

RS Stock No.: 123-8325Brand: XP PowerManufacturers Part No.: AG30P-5
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3kV dc

Input Voltage Range

0 → 5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

320µA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

SMD

Isolation Voltage

500V

Length

28.70mm

Width

17.53mm

Series

AG

Minimum Temperature

-25°C

Maximum Temperature

+75°C

Country of Origin

United States

Product details

XP Power Isolated DC to High Voltage DC Converters A Series

The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Features and Benefits

Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required

Applications

Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 332.16

€ 332.16 Each (Exc. Vat)

€ 411.88

€ 411.88 Each (inc. VAT)

XP Power AG DC-DC Converter, 3kV dc/ 320μA Output, 0 → 5 V dc Input, 1W, Surface Mount, +75°C Max Temp -25°C Min

€ 332.16

€ 332.16 Each (Exc. Vat)

€ 411.88

€ 411.88 Each (inc. VAT)

XP Power AG DC-DC Converter, 3kV dc/ 320μA Output, 0 → 5 V dc Input, 1W, Surface Mount, +75°C Max Temp -25°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 332.16
5 - 9€ 327.15
10 - 24€ 321.82
25 - 49€ 316.21
50+€ 310.29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3kV dc

Input Voltage Range

0 → 5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

320µA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

SMD

Isolation Voltage

500V

Length

28.70mm

Width

17.53mm

Series

AG

Minimum Temperature

-25°C

Maximum Temperature

+75°C

Country of Origin

United States

Product details

XP Power Isolated DC to High Voltage DC Converters A Series

The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Features and Benefits

Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required

Applications

Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more