Technical Document
Specifications
Brand
XP PowerOutput Voltage
4kV
Input Voltage Range
0 → 12 V dc
Power Rating
10W
Input Voltage Nominal
12 V dc
Output Current
2.5mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±3%
Isolation Voltage
2.5kV
Length
57.15mm
Width
28.5mm
Series
FS
Minimum Temperature
-25°C
Efficiency
85%
Maximum Temperature
+75°C
Standards Met
94V-0, IPC, UL
Country of Origin
United States
Product details
XP Power Isolated DC to High Voltage DC Converters FS Series
FS Series converters provide a rigid design with enhanced features for long term reliability.
Features and Benefits
Output proportional and linear to output <0.7V turn on voltage
Smart features for enhanced reliability
Over temperature protection with automatic shutdown and error code
Over voltage protection with automatic shutdown error code output
Disable pin
No minimum load current needed
Quasi-Sinewave Oscillator
Low conducted emissions
Low input ripple current
Operating range with stable operating frequency
High input to output galvanic isolation
Leakage current and coupling capacitance low input/output
Reversible output polarity
High efficiency
Robust
Arc protection
Short circuit protection
Internal thermal management
Anodized aluminium heatsink surface
Two threaded blind inserts allowing easy heatsinking and/ or chassis mounting options
Applications
Electrophoresis
Piezo devices
Capacitor charging
Mass spectrometry
Electrostatic chucks
Standards
UL, 94-0 Flammability, RoHS
Isolated DC to High Voltage DC Converters
€ 387.50
€ 387.50 Each (Exc. Vat)
€ 480.50
€ 480.50 Each (inc. VAT)
1
€ 387.50
€ 387.50 Each (Exc. Vat)
€ 480.50
€ 480.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 387.50 |
5 - 9 | € 381.68 |
10 - 24 | € 375.47 |
25 - 49 | € 368.91 |
50+ | € 362.00 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
4kV
Input Voltage Range
0 → 12 V dc
Power Rating
10W
Input Voltage Nominal
12 V dc
Output Current
2.5mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±3%
Isolation Voltage
2.5kV
Length
57.15mm
Width
28.5mm
Series
FS
Minimum Temperature
-25°C
Efficiency
85%
Maximum Temperature
+75°C
Standards Met
94V-0, IPC, UL
Country of Origin
United States
Product details
XP Power Isolated DC to High Voltage DC Converters FS Series
FS Series converters provide a rigid design with enhanced features for long term reliability.
Features and Benefits
Output proportional and linear to output <0.7V turn on voltage
Smart features for enhanced reliability
Over temperature protection with automatic shutdown and error code
Over voltage protection with automatic shutdown error code output
Disable pin
No minimum load current needed
Quasi-Sinewave Oscillator
Low conducted emissions
Low input ripple current
Operating range with stable operating frequency
High input to output galvanic isolation
Leakage current and coupling capacitance low input/output
Reversible output polarity
High efficiency
Robust
Arc protection
Short circuit protection
Internal thermal management
Anodized aluminium heatsink surface
Two threaded blind inserts allowing easy heatsinking and/ or chassis mounting options
Applications
Electrophoresis
Piezo devices
Capacitor charging
Mass spectrometry
Electrostatic chucks
Standards
UL, 94-0 Flammability, RoHS