Technical Document
Specifications
Brand
XP PowerOutput Voltage
±12V dc
Input Voltage Range
36 → 75 V dc
Power Rating
2W
Input Voltage Nominal
48 V dc
Output Current
±83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 8
Isolation Voltage
1.5kV dc
Length
14mm
Width
14mm
Depth
8mm
Series
IEU02
Load Regulation
±1%
Standards Met
EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60950-1, ITE, UL/cUL60950-1
Minimum Temperature
-40°C
Maximum Temperature
+95°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters
€ 284.97
€ 284.97 1 Tube of 10 (Exc. Vat)
€ 353.36
€ 353.36 1 Tube of 10 (inc. VAT)
1
€ 284.97
€ 284.97 1 Tube of 10 (Exc. Vat)
€ 353.36
€ 353.36 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 284.97 |
5 - 9 | € 280.69 |
10 - 24 | € 276.12 |
25 - 49 | € 271.29 |
50+ | € 266.22 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
±12V dc
Input Voltage Range
36 → 75 V dc
Power Rating
2W
Input Voltage Nominal
48 V dc
Output Current
±83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 8
Isolation Voltage
1.5kV dc
Length
14mm
Width
14mm
Depth
8mm
Series
IEU02
Load Regulation
±1%
Standards Met
EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60950-1, ITE, UL/cUL60950-1
Minimum Temperature
-40°C
Maximum Temperature
+95°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages