XP Power IML02 DC-DC Converter, 9V dc/ 222mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C Max Temp

RS Stock No.: 124-0981Brand: XP PowerManufacturers Part No.: IML0224S09
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

9V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

222mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

4kV ac

Length

19.5mm

Width

9.8mm

Depth

12.5mm

Series

IML02

Load Regulation

0.1

Medical Approved

Yes

Maximum Temperature

+85°C

Standards Met

CB IEC60601-1, CSA C22.2 No. 60601-1, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV EN 60601-1, UL ANSI/AAMI ES60601-1

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IML02 Series of Isolated DC-DC Converters

XP Power IML02 series of medical approved DC-DC converters offer a reliable & robust solution to a wide range of applications. The IML02 series offers both single & dual output options, for added installation flexibility. The series have been constructed within a SIP7 package, for easy footprint integration. The IML02 series offers 4000 V ac isolation & 1 x MOPP @ 250V ac.


Features and Benefits

Suitable for world wide medical approvals.
SIP07 Package.
-40°C to +85°C operation range.
Full load at 85°C ambient.
Industry standard protection features such as 4000V ac isolation and 1 x MOPP @ 250V ac.

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 12.11

€ 12.11 Each (Exc. Vat)

€ 15.02

€ 15.02 Each (inc. VAT)

XP Power IML02 DC-DC Converter, 9V dc/ 222mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C Max Temp

€ 12.11

€ 12.11 Each (Exc. Vat)

€ 15.02

€ 15.02 Each (inc. VAT)

XP Power IML02 DC-DC Converter, 9V dc/ 222mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 12.11
5 - 9€ 11.90
10 - 24€ 11.72
25 - 49€ 11.51
50+€ 11.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

9V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

222mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

4kV ac

Length

19.5mm

Width

9.8mm

Depth

12.5mm

Series

IML02

Load Regulation

0.1

Medical Approved

Yes

Maximum Temperature

+85°C

Standards Met

CB IEC60601-1, CSA C22.2 No. 60601-1, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV EN 60601-1, UL ANSI/AAMI ES60601-1

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IML02 Series of Isolated DC-DC Converters

XP Power IML02 series of medical approved DC-DC converters offer a reliable & robust solution to a wide range of applications. The IML02 series offers both single & dual output options, for added installation flexibility. The series have been constructed within a SIP7 package, for easy footprint integration. The IML02 series offers 4000 V ac isolation & 1 x MOPP @ 250V ac.


Features and Benefits

Suitable for world wide medical approvals.
SIP07 Package.
-40°C to +85°C operation range.
Full load at 85°C ambient.
Industry standard protection features such as 4000V ac isolation and 1 x MOPP @ 250V ac.

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more