E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

XP Power JCB DC-DC Converter, ±24V dc/ ±63mA Output, 9 → 18 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C

RS Stock No.: 167-2839Brand: XP PowerManufacturers Part No.: JCB0312D24
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±24V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±63mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

31.75mm

Width

20.32mm

Depth

10.16mm

Series

JCB

Load Regulation

±0.5%

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JCB Series of 3 W Isolated DC-DC Converters

The JCB series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation with a 3000 VDC version also available. The series has a 2:1 input range, high efficiency of up to 82% and is available in a compact, industry standard package.

3 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Optional isolation to 3000 VDC available
Single and dual output
High efficiency up to 82%
-40 °C to +100 °C Operating temperature
Board mount
Optional metal case

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 185.07

€ 185.07 1 Tube of 10 (Exc. Vat)

€ 229.49

€ 229.49 1 Tube of 10 (inc. VAT)

XP Power JCB DC-DC Converter, ±24V dc/ ±63mA Output, 9 → 18 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C

€ 185.07

€ 185.07 1 Tube of 10 (Exc. Vat)

€ 229.49

€ 229.49 1 Tube of 10 (inc. VAT)

XP Power JCB DC-DC Converter, ±24V dc/ ±63mA Output, 9 → 18 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 185.07
5 - 9€ 182.30
10 - 24€ 179.33
25 - 49€ 176.20
50+€ 172.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±24V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±63mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

31.75mm

Width

20.32mm

Depth

10.16mm

Series

JCB

Load Regulation

±0.5%

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JCB Series of 3 W Isolated DC-DC Converters

The JCB series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation with a 3000 VDC version also available. The series has a 2:1 input range, high efficiency of up to 82% and is available in a compact, industry standard package.

3 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Optional isolation to 3000 VDC available
Single and dual output
High efficiency up to 82%
-40 °C to +100 °C Operating temperature
Board mount
Optional metal case

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more