XP Power JHM DC-DC Converter, ±12V dc/ ±420mA Output, 18 → 36 V dc Input, 10W, Through Hole, +80°C Max Temp

Technical Document
Specifications
Brand
XP PowerOutput Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
±420mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
4kV ac
Length
31.75mm
Depth
10.4mm
Width
20.32mm
Railway Approved
No
Series
JHM
Load Regulation
±1 (10 → 100% Load) %, ±2 (0 → 10% Load) %
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+80°C
Standards Met
ANSI/AAMI ES 60601-1, CB, CSA 22.2 No. 60601-1:2008, EN 55011, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61204-3, IEC 60601-1, IEC 60601-1-2, MIL-HDBK-217F, TUV, UL
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JHM10 Series of Isolated DC-DC Converters
The JHM10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in an industry standard DIP-24 package, features 4000 VAC reinforced insulation and has been internationally medically approved. The range attributes 2 μA patient leakage current, a wide operating temperature of -40 °C to +80 °C and safety approved to IEC60601-1, 3rd edition.
10 W, isolated DC-DC converters
4000 VAC reinforced insulation
Meets international medical approvals
2 μA patient leakage current
-40 °C to +80 °C Operating temperature
IEC60601-1, 3rd edition safety approvals
DIP-24 package
EN55011 Level A with no external components
Board mount
XP Power - DC-DC Converters
€ 760.69
€ 760.69 1 Tube of 10 (Exc. Vat)
€ 943.26
€ 943.26 1 Tube of 10 (inc. VAT)
1
€ 760.69
€ 760.69 1 Tube of 10 (Exc. Vat)
€ 943.26
€ 943.26 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 760.69 |
5 - 9 | € 749.23 |
10 - 24 | € 737.04 |
25 - 49 | € 724.18 |
50+ | € 710.60 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
±420mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
4kV ac
Length
31.75mm
Depth
10.4mm
Width
20.32mm
Railway Approved
No
Series
JHM
Load Regulation
±1 (10 → 100% Load) %, ±2 (0 → 10% Load) %
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+80°C
Standards Met
ANSI/AAMI ES 60601-1, CB, CSA 22.2 No. 60601-1:2008, EN 55011, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61204-3, IEC 60601-1, IEC 60601-1-2, MIL-HDBK-217F, TUV, UL
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JHM10 Series of Isolated DC-DC Converters
The JHM10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in an industry standard DIP-24 package, features 4000 VAC reinforced insulation and has been internationally medically approved. The range attributes 2 μA patient leakage current, a wide operating temperature of -40 °C to +80 °C and safety approved to IEC60601-1, 3rd edition.
10 W, isolated DC-DC converters
4000 VAC reinforced insulation
Meets international medical approvals
2 μA patient leakage current
-40 °C to +80 °C Operating temperature
IEC60601-1, 3rd edition safety approvals
DIP-24 package
EN55011 Level A with no external components
Board mount