Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

XP Power JSM10 DC-DC Converter, 3.3V dc/ 2.5A Output, 36 → 75 V dc Input, 10W, Through Hole, +100°C Max Temp

RS Stock No.: 161-9004Brand: XP PowerManufacturers Part No.: JSM1048S3V3
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

36 → 75 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Width

25.4mm

Depth

10.16mm

Length

25.4mm

Series

JSM10

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JSM10 Series of Isolated DC-DC Converters

The JSM10 series from XP Power offers a highly reliable range of regulated single and dual output, 10 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a 2:1 input range and a wide -40 °C to +100 °C operating temperature range.

10 W, isolated DC-DC converters
2:1 input range
Regulated single and dual outputs
Small 1” x 1” package
1500 VDC in isolation
ITE safety approved
Wide -40 °C to +100 °C operating temperature range

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 397.05

€ 397.05 1 Tube of 10 (Exc. Vat)

€ 492.34

€ 492.34 1 Tube of 10 (inc. VAT)

XP Power JSM10 DC-DC Converter, 3.3V dc/ 2.5A Output, 36 → 75 V dc Input, 10W, Through Hole, +100°C Max Temp

€ 397.05

€ 397.05 1 Tube of 10 (Exc. Vat)

€ 492.34

€ 492.34 1 Tube of 10 (inc. VAT)

XP Power JSM10 DC-DC Converter, 3.3V dc/ 2.5A Output, 36 → 75 V dc Input, 10W, Through Hole, +100°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 397.05
5 - 9€ 391.08
10 - 24€ 384.71
25 - 49€ 378.00
50+€ 370.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

36 → 75 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Width

25.4mm

Depth

10.16mm

Length

25.4mm

Series

JSM10

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JSM10 Series of Isolated DC-DC Converters

The JSM10 series from XP Power offers a highly reliable range of regulated single and dual output, 10 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a 2:1 input range and a wide -40 °C to +100 °C operating temperature range.

10 W, isolated DC-DC converters
2:1 input range
Regulated single and dual outputs
Small 1” x 1” package
1500 VDC in isolation
ITE safety approved
Wide -40 °C to +100 °C operating temperature range

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more